KIT-18486 | |
---|---|
DigiKey Part Number | 1568-KIT-18486-ND |
Manufacturer | |
Manufacturer Product Number | KIT-18486 |
Description | SPARKFUN JETBOT AI KIT V3.0 POWE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LaunchPad Python Wheeled Robotics Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | Python | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Servo(s), Wheel(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,008.92000 | ¥3,008.92 |