ROB0118 | |
---|---|
DigiKey Part Number | 1738-1384-ND |
Manufacturer | |
Manufacturer Product Number | ROB0118 |
Description | TURTLE KIT: A 2WD DIY ARDUINO RO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DFRobot Romeo BLE Arduino R3 Shield, Gravity Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | ATmega328P | |
Interconnect System | Arduino R3 Shield, Gravity | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | DFRobot Romeo BLE | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Servo(s), Wheel(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.62000 | ¥841.62 |