SI2457-C-FT | |
---|---|
DigiKey Part Number | SI2457-C-FT-ND |
Manufacturer | |
Manufacturer Product Number | SI2457-C-FT |
Description | IC ISOMODEM SYSTEM-SIDE 24TSSOP |
Customer Reference | |
Detailed Description | 56k Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Data Format | V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A | |
Baud Rates | 56k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.02000 | ¥76.02 |
10 | ¥69.86500 | ¥698.65 |
62 | ¥66.96548 | ¥4,151.86 |
124 | ¥63.72863 | ¥7,902.35 |