DRA1-MPDCD3-B | |
---|---|
DigiKey Part Number | CC2059-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-MPDCD3-B |
Description | SSR RELAY SPST-NC 3A 3-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-MPDCD3-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.26000 | ¥661.26 |
10 | ¥629.79500 | ¥6,297.95 |
50 | ¥601.19240 | ¥30,059.62 |
100 | ¥583.49540 | ¥58,349.54 |