DR2224D30UR | |
---|---|
DigiKey Part Number | 172-DR2224D30UR-ND |
Manufacturer | |
Manufacturer Product Number | DR2224D30UR |
Description | SSR RELAY SPST-NO 30A 24-280V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥571.34000 | ¥571.34 |
10 | ¥544.07600 | ¥5,440.76 |
50 | ¥519.40660 | ¥25,970.33 |
100 | ¥504.12300 | ¥50,412.30 |