CBS50-4P | |
---|---|
DigiKey Part Number | 2109-CBS50-4P-ND |
Manufacturer | |
Manufacturer Product Number | CBS50-4P |
Description | COMPACT POWER TERM BLOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-10 AWG | |
Load Side Wire/Stud Size | 1-10 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.05000 | ¥135.05 |
10 | ¥124.74800 | ¥1,247.48 |
25 | ¥120.77280 | ¥3,019.32 |
50 | ¥112.82740 | ¥5,641.37 |
100 | ¥111.23870 | ¥11,123.87 |
250 | ¥103.29312 | ¥25,823.28 |
500 | ¥101.30686 | ¥50,653.43 |