SSR with Integrated Heat Sink Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥594.40000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, cURus, EMC, IEC | - | - | |||
77 In Stock 393 Factory | 1 : ¥749.84000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 12 ~ 24VDC | 100 V ~ 240 V | 25 A | - | Screw Terminal | -30°C ~ 100°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
48 In Stock | 1 : ¥765.30000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
115 In Stock | 1 : ¥978.75000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 200 V | 20 A | 34 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, cURus, EMC, IEC | - | - | |||
40 In Stock | 1 : ¥1,014.05000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 30 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
40 In Stock | 1 : ¥1,040.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 30 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
103 In Stock | 1 : ¥1,193.54000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 60 V | 10 A | 20 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE | - | - | |||
300 In Stock | 1 : ¥1,317.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 60 V | 20 A | 18 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE | - | - | |||
39 In Stock | 1 : ¥1,562.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 60 V | 30 A | 16 mOhms | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE | - | - | |||
38 In Stock | 1 : ¥519.50000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 280 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, cURus, EMC, IEC | - | - | |||
733 In Stock 226 Factory | 1 : ¥523.88000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 12 ~ 24VDC | 100 V ~ 240 V | 15 A | - | Screw Terminal | -30°C ~ 100°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
0 In Stock Check Lead Time | 1 : ¥671.98000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 600 V | 30 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, cURus, EMC, IEC | - | - | |||
56 In Stock | 1 : ¥778.08000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
33 In Stock | 1 : ¥1,109.07000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 30VDC | 19 V ~ 264 V | 20 A | - | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, UR, VDE | - | - | |||
26 In Stock | 1 : ¥1,567.96000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 660 V | 55 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, cURus | - | - | |||
98 In Stock | 1 : ¥728.03000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
28 In Stock | 1 : ¥1,251.37000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 42 V ~ 600 V | 90 A | - | Screw Terminal | -25°C ~ 70°C | SSR with Integrated Heat Sink | - | CE, CSA, cURus, EAC, UKCA, VDE | - | - | |||
20 In Stock | 1 : ¥1,834.68000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 660 V | 65 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
12 In Stock | 1 : ¥1,135.35000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC/DC | 48 V ~ 600 V | 45 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | cULus, VDE | - | - | |||
12 In Stock | 1 : ¥1,315.45000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC/DC | 48 V ~ 600 V | 60 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | cULus, VDE | - | - | |||
0 In Stock Check Lead Time | 48 : ¥523.17375 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 48 V ~ 660 V | 10 A | - | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock Check Lead Time | 50 : ¥592.79580 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 240 V | 30 A | - | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock | 20 : ¥883.01800 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
0 In Stock Check Lead Time | 50 : ¥754.80660 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 48 V ~ 660 V | 30 A | - | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
11 In Stock | 1 : ¥764.94000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 280 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - |