SSRK-600A30 | |
---|---|
DigiKey Part Number | PB2754-ND |
Manufacturer | |
Manufacturer Product Number | SSRK-600A30 |
Description | SSR RELAY SPST-NO 30A 48-660V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥754.80660 | ¥37,740.33 |