NDNA100 | |
---|---|
DigiKey Part Number | 283-3994-ND |
Manufacturer | |
Manufacturer Product Number | NDNA100 |
Description | DIN RAIL 35MM SLOTTED ALUM 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W (35.00mm) Slotted Aluminum 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W (35.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.57000 | ¥391.57 |
5 | ¥369.19000 | ¥1,845.95 |
20 | ¥358.01150 | ¥7,160.23 |
40 | ¥313.25925 | ¥12,530.37 |
100 | ¥302.07200 | ¥30,207.20 |
260 | ¥290.88415 | ¥75,629.88 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)