DSP30-24/277A2 | |
---|---|
DigiKey Part Number | 285-1981-ND |
Manufacturer | |
Manufacturer Product Number | DSP30-24/277A2 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DSP30-24/277A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 304 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.19" L x 2.09" W x 3.76" H (55.6mm x 53.1mm x 95.5mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.88000 | ¥500.88 |
10 | ¥454.98700 | ¥4,549.87 |
25 | ¥417.22240 | ¥10,430.56 |
50 | ¥407.10460 | ¥20,355.23 |