DR2220D20U | |
---|---|
DigiKey Part Number | CC2517-ND |
Manufacturer | |
Manufacturer Product Number | DR2220D20U |
Description | SSR RELAY SPST-NO 20A 1-200V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DR2220D20U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 200 V | |
Load Current | 20 A | |
On-State Resistance (Max) | 34 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥978.75000 | ¥978.75 |
10 | ¥932.17900 | ¥9,321.79 |
50 | ¥889.81660 | ¥44,490.83 |
100 | ¥863.62640 | ¥86,362.64 |