SSD1D530BDC1 | |
---|---|
DigiKey Part Number | 4008-SSD1D530BDC1-ND |
Manufacturer | |
Manufacturer Product Number | SSD1D530BDC1 |
Description | SSR RELAY SPST-NO 30A 1-150V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 150 V | |
Load Current | 30 A | |
On-State Resistance (Max) | 16 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, IEC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,157.10000 | ¥1,157.10 |
10 | ¥1,089.02300 | ¥10,890.23 |
25 | ¥1,020.96200 | ¥25,524.05 |
50 | ¥963.36300 | ¥48,168.15 |