SSRK-240A30 | |
---|---|
DigiKey Part Number | PB2561-ND |
Manufacturer | |
Manufacturer Product Number | SSRK-240A30 |
Description | SSR RELAY SPST-NO 30A 24-240V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.34000 | ¥427.34 |
10 | ¥404.83500 | ¥4,048.35 |
25 | ¥395.96840 | ¥9,899.21 |