8013 | |
---|---|
DigiKey Part Number | 469-1001-ND |
Manufacturer | |
Manufacturer Product Number | 8013 |
Description | MAGNET 0.750"D X 0.125"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.750" Dia x 0.125" H (19.0mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 1887G (Surface Gauss) | |
Size | 0.750" Dia x 0.125" H (19.0mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥13.67800 | ¥136.78 |
100 | ¥10.13170 | ¥1,013.17 |
1,000 | ¥7.85206 | ¥7,852.06 |
5,000 | ¥7.34553 | ¥36,727.65 |
10,000 | ¥6.83893 | ¥68,389.30 |