8173 | |
---|---|
DigiKey Part Number | 469-1048-ND |
Manufacturer | |
Manufacturer Product Number | 8173 |
Description | MAGNET 0.625"D X 0.063"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.625" Dia x 0.063" H (15.9mm x 1.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 1182G (Surface Gauss) | |
Size | 0.625" Dia x 0.063" H (15.9mm x 1.59mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.02400 | ¥50.24 |
100 | ¥3.55440 | ¥355.44 |
1,000 | ¥2.70466 | ¥2,704.66 |
5,000 | ¥2.39556 | ¥11,977.80 |
10,000 | ¥2.21782 | ¥22,178.20 |