8012 | |
---|---|
DigiKey Part Number | 469-1032-ND |
Manufacturer | |
Manufacturer Product Number | 8012 |
Description | MAGNET 1.000"D X 0.063"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" Dia x 0.063" H (25.4mm x 1.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 753G (Surface Gauss) | |
Size | 1.000" Dia x 0.063" H (25.4mm x 1.59mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥16.45800 | ¥164.58 |
25 | ¥13.71760 | ¥342.94 |
50 | ¥13.41160 | ¥670.58 |
100 | ¥12.19240 | ¥1,219.24 |
500 | ¥10.66834 | ¥5,334.17 |
1,000 | ¥9.44910 | ¥9,449.10 |
5,000 | ¥8.83953 | ¥44,197.65 |