8170 | |
---|---|
DigiKey Part Number | 469-1047-ND |
Manufacturer | |
Manufacturer Product Number | 8170 |
Description | MAGNET 1.000"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" Dia x 0.250" H (25.4mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 2670G (Surface Gauss) | |
Size | 1.000" Dia x 0.250" H (25.4mm x 6.35mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.96000 | ¥56.96 |
10 | ¥42.69300 | ¥426.93 |
25 | ¥37.94960 | ¥948.74 |
50 | ¥36.05360 | ¥1,802.68 |
100 | ¥35.10490 | ¥3,510.49 |
500 | ¥29.41216 | ¥14,706.08 |
1,000 | ¥27.51453 | ¥27,514.53 |