8168 | |
---|---|
DigiKey Part Number | 469-1045-ND |
Manufacturer | |
Manufacturer Product Number | 8168 |
Description | MAGNET 1.000"D X 0.375"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" Dia x 0.375" H (25.4mm x 9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3570G (Surface Gauss) | |
Size | 1.000" Dia x 0.375" H (25.4mm x 9.53mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥35.16100 | ¥351.61 |
25 | ¥31.25400 | ¥781.35 |
50 | ¥29.69140 | ¥1,484.57 |
100 | ¥28.91010 | ¥2,891.01 |
500 | ¥24.22166 | ¥12,110.83 |
1,000 | ¥22.65906 | ¥22,659.06 |