57021 | |
---|---|
DigiKey Part Number | 16-1558-ND |
Manufacturer | |
Manufacturer Product Number | 57021 |
Description | VELOSTAT HINGED CONTAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Velostat™ 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) | |
Material | Velostat™ | |
Features | Conductive, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.88700 | ¥478.87 |
25 | ¥45.03960 | ¥1,125.99 |
50 | ¥41.04900 | ¥2,052.45 |
100 | ¥40.47850 | ¥4,047.85 |
250 | ¥39.90880 | ¥9,977.20 |
500 | ¥37.34330 | ¥18,671.65 |