37006 | |
---|---|
DigiKey Part Number | 37006-ND |
Manufacturer | |
Manufacturer Product Number | 37006 |
Description | SHIPPER ESD SMALL 4-1/8X3-1/16X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 4.13" L x 3.06" W x 1.00" H (104.9mm x 77.7mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 4.13" L x 3.06" W x 1.00" H (104.9mm x 77.7mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥47.31800 | ¥473.18 |
100 | ¥39.99140 | ¥3,999.14 |
1,000 | ¥36.89332 | ¥36,893.32 |