37000 | |
---|---|
DigiKey Part Number | 37000-ND |
Manufacturer | |
Manufacturer Product Number | 37000 |
Description | SHIPPER ESD SMALL PROTEKTIVE PAK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥21.20200 | ¥212.02 |
25 | ¥19.94400 | ¥498.60 |
50 | ¥18.17560 | ¥908.78 |
100 | ¥17.92310 | ¥1,792.31 |
250 | ¥17.67028 | ¥4,417.57 |
500 | ¥16.53452 | ¥8,267.26 |