37003 | |
---|---|
DigiKey Part Number | 16-1401-ND |
Manufacturer | |
Manufacturer Product Number | 37003 |
Description | SHIPPER ESD SMALL PROTEKTIVE PAK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 3.44" L x 2.13" W x 1.00" H (87.4mm x 54.1mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 3.44" L x 2.13" W x 1.00" H (87.4mm x 54.1mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥23.22500 | ¥232.25 |
25 | ¥21.84120 | ¥546.03 |
50 | ¥19.90640 | ¥995.32 |
100 | ¥19.63020 | ¥1,963.02 |
250 | ¥19.35352 | ¥4,838.38 |
500 | ¥18.10930 | ¥9,054.65 |