Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Pail | |
Part Status | Active | |
Cleaner, Treatment Type | Desiccant | |
Usage | Moisture Absorption | |
Specifications | Montmorillonte Clay, Sulphur Free | |
Quantity | 300 (4.5" L x 3" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 75°F (24°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,023.84000 | ¥1,023.84 |