2301823 | |
---|---|
DigiKey Part Number | 2301823-ND |
Manufacturer | |
Manufacturer Product Number | 2301823 |
Description | BAG STATIC SHIELD MTL IN 18"X23" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 18" (457.2mm) X 23" (584.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 150 mil (3810 microns) | |
Length - Inside | 23" (584.2mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 20 lbs (9.1 kg) | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥79.58060 | ¥3,979.03 |