PP2525 | |
---|---|
DigiKey Part Number | 2079-PP2525-ND |
Manufacturer | |
Manufacturer Product Number | PP2525 |
Description | PILLOWPACK ESD 2 9/16 X 2 9/16 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) | |
Material | - | |
Features | Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.44000 | ¥47.44 |
10 | ¥43.27100 | ¥432.71 |
25 | ¥40.69720 | ¥1,017.43 |
50 | ¥37.09260 | ¥1,854.63 |
150 | ¥36.57733 | ¥5,486.60 |
300 | ¥36.06217 | ¥10,818.65 |
600 | ¥33.74388 | ¥20,246.33 |