TP2525 | |
---|---|
DigiKey Part Number | 2079-TP2525-ND |
Manufacturer | |
Manufacturer Product Number | TP2525 |
Description | TACKI PAK 2 9/16 X 2 9/16 X 1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage Plastic 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) | |
Material | Plastic | |
Features | Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
10 | ¥72.55800 | ¥725.58 |
25 | ¥68.23760 | ¥1,705.94 |
50 | ¥62.19140 | ¥3,109.57 |
150 | ¥61.32780 | ¥9,199.17 |
300 | ¥60.46433 | ¥18,139.30 |
600 | ¥56.57730 | ¥33,946.38 |