2525 | |
---|---|
DigiKey Part Number | 2079-2525-ND |
Manufacturer | |
Manufacturer Product Number | 2525 |
Description | BOX CONDUCTIVE HINGED 2 9/19 X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 2.56" L x 2.56" W x 0.50" H (65.0mm x 65.0mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.50" H (65.0mm x 65.0mm x 12.7mm) | |
Material | - | |
Features | Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.97900 | ¥149.79 |