37270 | |
---|---|
DigiKey Part Number | 37270DES-ND |
Manufacturer | |
Manufacturer Product Number | 37270 |
Description | ESD HANDLER 15-1/4X10-3/4X3-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 10.75" L x 15.25" W x 3.63" H (273.1mm x 387.4mm x 92.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 10.75" L x 15.25" W x 3.63" H (273.1mm x 387.4mm x 92.2mm) | |
Material | Corrugated Fiberboard | |
Features | 6 Cells, Dissipative Partitions, Lid and Handles Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.27000 | ¥558.27 |