PTP2525-200 | |
---|---|
DigiKey Part Number | 2079-PTP2525-200-ND |
Manufacturer | |
Manufacturer Product Number | PTP2525-200 |
Description | TACKI PAK PEDESTAL 2-9/16 X 2-9/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Shipping 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) | |
Material | - | |
Features | Hinged Lid | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.69000 | ¥144.69 |
10 | ¥136.07000 | ¥1,360.70 |
30 | ¥124.01300 | ¥3,720.39 |
50 | ¥122.29000 | ¥6,114.50 |
100 | ¥120.56770 | ¥12,056.77 |
250 | ¥112.81692 | ¥28,204.23 |