57004 | |
---|---|
DigiKey Part Number | 16-1403-ND |
Manufacturer | |
Manufacturer Product Number | 57004 |
Description | BOX COND WITH FOAM 3.5X2.5X0.63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 3.50" L x 2.50" W x 0.63" H (88.9mm x 63.5mm x 16.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 3.50" L x 2.50" W x 0.63" H (88.9mm x 63.5mm x 16.0mm) | |
Material | Polypropylene | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
10 | ¥51.64500 | ¥516.45 |
100 | ¥43.64860 | ¥4,364.86 |
1,000 | ¥40.26771 | ¥40,267.71 |