TP3545 | |
---|---|
DigiKey Part Number | 2079-TP3545-ND |
Manufacturer | |
Manufacturer Product Number | TP3545 |
Description | TACKI PAK 4 5/8 X 3 1/2 X 1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage Plastic 3.50" L x 4.63" W x 0.50" H (88.9mm x 117.5mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 3.50" L x 4.63" W x 0.50" H (88.9mm x 117.5mm x 12.7mm) | |
Material | Plastic | |
Features | Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.72000 | ¥120.72 |
10 | ¥110.21000 | ¥1,102.10 |
25 | ¥103.64680 | ¥2,591.17 |
50 | ¥94.46220 | ¥4,723.11 |
100 | ¥93.15040 | ¥9,315.04 |
250 | ¥91.83832 | ¥22,959.58 |
500 | ¥85.93438 | ¥42,967.19 |