145257-1 | |
---|---|
DigiKey Part Number | 2434-145257-1-ND |
Manufacturer | |
Manufacturer Product Number | 145257-1 |
Description | ANTI-STATIC PROJECT TRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Plastic 8.50" L x 11.00" W x 0.50" H (215.9mm x 279.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 8.50" L x 11.00" W x 0.50" H (215.9mm x 279.4mm x 12.7mm) | |
Material | Plastic | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |