3230-6 | |
---|---|
DigiKey Part Number | 2079-3230-6-ND |
Manufacturer | |
Manufacturer Product Number | 3230-6 |
Description | CORREC-PAK SHIPPER 10.5 X 8.5 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) | |
Material | - | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.50000 | ¥88.50 |
24 | ¥80.77917 | ¥1,938.70 |
120 | ¥68.27750 | ¥8,193.30 |
1,008 | ¥62.98853 | ¥63,492.44 |