37035 | |
---|---|
DigiKey Part Number | 37035-ND |
Manufacturer | |
Manufacturer Product Number | 37035 |
Description | CB SHPPR 10-1/2X8-1/2X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.47000 | ¥192.47 |
10 | ¥180.97400 | ¥1,809.74 |
25 | ¥164.93720 | ¥4,123.43 |
50 | ¥162.64700 | ¥8,132.35 |
100 | ¥160.35670 | ¥16,035.67 |
250 | ¥150.04784 | ¥37,511.96 |