57008 | |
---|---|
DigiKey Part Number | 57008-ND |
Manufacturer | |
Manufacturer Product Number | 57008 |
Description | BOX COND WITH FOAM 9X5X1.19 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 9.00" L x 5.00" W x 1.19" H (228.6mm x 127.0mm x 30.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 9.00" L x 5.00" W x 1.19" H (228.6mm x 127.0mm x 30.2mm) | |
Material | Polypropylene | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.99000 | ¥159.99 |