8521 | |
---|---|
DigiKey Part Number | 16-1352-ND |
Manufacturer | |
Manufacturer Product Number | 8521 |
Description | CARD CARRIER ESD SAFE 12X9X1.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Transport Velostat™ 12.00" L x 9.00" W x 1.25" H (304.8mm x 228.6mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.00" L x 9.00" W x 1.25" H (304.8mm x 228.6mm x 31.8mm) | |
Material | Velostat™ | |
Features | Conductive, Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.70000 | ¥516.70 |
10 | ¥509.43500 | ¥5,094.35 |
25 | ¥476.68720 | ¥11,917.18 |