5913 | |
---|---|
DigiKey Part Number | 501-2129-ND |
Manufacturer | |
Manufacturer Product Number | 5913 |
Description | MAXIGRABBER BLACK/RED BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black and Red Maxi Banana, Female Socket (Jack) - Screw Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Maxi | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.140" (3.56mm) | |
Features | Insulation Piercing, Plunger Style | |
Length | 6.500" (165.10mm) | |
Length - Barrel | - | |
Temperature Range | -4°F ~ 131°F (-20°C ~ 55°C) | |
Termination | Banana, Female Socket (Jack) - Screw | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | 16 ~ 24 AWG Wire |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥585.65000 | ¥585.65 |
25 | ¥552.47360 | ¥13,811.84 |