5911B | |
---|---|
DigiKey Part Number | 501-2228-ND |
Manufacturer | |
Manufacturer Product Number | 5911B |
Description | MAXIGRABBER BLK/RED BANANA JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black and Red Maxi Banana Jack Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Maxi | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.100" (2.54mm) | |
Features | Plunger Style | |
Length | 5.433" (138.00mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | Digital Multimeter (DMM) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.88000 | ¥256.88 |
25 | ¥246.70480 | ¥6,167.62 |