4176-02 | |
---|---|
DigiKey Part Number | 501-1332-ND |
Manufacturer | |
Manufacturer Product Number | 4176-02 |
Description | MINIGRBBR BLK/RED SLD 0.090" 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black and Red Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.120" (3.05mm) | |
Features | Do It Yourself (DIY), Plunger Style | |
Length | 2.350" (59.69mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.22000 | ¥56.22 |
25 | ¥56.20080 | ¥1,405.02 |