73103-2 | |
---|---|
DigiKey Part Number | 501-73103-2-ND |
Manufacturer | |
Manufacturer Product Number | 73103-2 |
Description | MAXIGRABBER REINFORCED INSUL/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Maxi Banana Jack Features Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Maxi | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.484" (12.30mm) | |
Features | Insulated | |
Length - Barrel | - | |
Temperature Range | 41°F ~ 113°F (5°C ~ 45°C) | |
Termination | Banana Jack | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | Digital Multimeter (DMM) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.03000 | ¥325.03 |
25 | ¥320.90160 | ¥8,022.54 |