5830-0 | |
---|---|
DigiKey Part Number | 501-2344-ND |
Manufacturer | |
Manufacturer Product Number | 5830-0 |
Description | MAXIGRABBER BLACK BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Maxi Banana, Female Socket (Jack) - Screw Features Do It Yourself (DIY), Flexible, Plunger Style, Rotating |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Maxi | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.140" (3.56mm) | |
Features | Do It Yourself (DIY), Flexible, Plunger Style, Rotating | |
Length | 6.220" (157.99mm) | |
Length - Barrel | - | |
Temperature Range | 176°F (80°C) Max | |
Termination | Banana, Female Socket (Jack) - Screw | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | 18 ~ 22 AWG Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.54000 | ¥137.54 |
25 | ¥136.62800 | ¥3,415.70 |