5360-0 | |
---|---|
DigiKey Part Number | 5360-0-ND |
Manufacturer | |
Manufacturer Product Number | 5360-0 |
Description | SMD GRABBER BLACK 0.025" SQ PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black 0.025" (0.64mm) Square Pin Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.040" (1.02mm) | |
Features | Push Button Style | |
Length | 1.730" (43.94mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | 0.025" (0.64mm) Square Pin | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.22000 | ¥56.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/294/538/5360-2_tmb.jpg)