CT3659-8 | |
---|---|
DigiKey Part Number | CT3659-8-ND |
Manufacturer | |
Manufacturer Product Number | CT3659-8 |
Description | PINCER GRAY 0.032" PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gray 0.032" (0.80mm) Pin Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.055" (1.40mm) | |
Features | Plunger Style | |
Length | - | |
Length - Barrel | - | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Termination | 0.032" (0.80mm) Pin | |
Color | Gray | |
Quantity | 1 Piece | |
For Use With/Related Products | MicroLead Test Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |