CT3661-15-8 | |
---|---|
DigiKey Part Number | CT3661-15-8-ND |
Manufacturer | |
Manufacturer Product Number | CT3661-15-8 |
Description | SLIPON GROUND LEAD W/0.6MM PIN J |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with Oscilloscope Probes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | Oscilloscope Probes | |
Specifications | 1 Piece | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.83000 | ¥188.83 |