6413 | |
---|---|
DigiKey Part Number | 501-2131-ND |
Manufacturer | |
Manufacturer Product Number | 6413 |
Description | INSULATION PIERCING CLIP 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black and Red Tip, Female Socket (Jack) Features Insulation Piercing, Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Insulation Piercing, Push Button Style | |
Length | 4.000" (101.60mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Tip, Female Socket (Jack) | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | 14 ~ 22 AWG Wire |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.48000 | ¥433.48 |
25 | ¥414.32880 | ¥10,358.22 |