CT3045 | |
---|---|
DigiKey Part Number | BKCT3045-ND |
Manufacturer | |
Manufacturer Product Number | CT3045 |
Description | INSULATION PIERCING CLIP BLK/RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black and Red Banana, Female Socket (Jack) Features Double Insulated, Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.059 ~ 0.126" (1.50 ~ 3.20mm) | |
Features | Double Insulated, Insulation Piercing, Plunger Style | |
Length | 6.000" (152.40mm) | |
Length - Barrel | - | |
Temperature Range | -4°F ~ 176°F (-20°C ~ 80°C) | |
Termination | Banana, Female Socket (Jack) | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | Digital Multimeter (DMM) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.27000 | ¥558.27 |