3002678 | |
---|---|
DigiKey Part Number | 277-1496-ND |
Manufacturer | |
Manufacturer Product Number | 3002678 |
Description | CONN TERM BLK SEPARATOR RAIL GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Separator, Rail Type For CLIPLINE MTTB Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Separator, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MTTB Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥14.88100 | ¥148.81 |
50 | ¥13.90960 | ¥695.48 |
100 | ¥12.79720 | ¥1,279.72 |
250 | ¥11.82340 | ¥2,955.85 |
500 | ¥11.26684 | ¥5,633.42 |
1,000 | ¥10.62546 | ¥10,625.46 |