7180 | |
---|---|
DigiKey Part Number | 36-7180-ND |
Manufacturer | |
Manufacturer Product Number | 7180 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.375" (34.93mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
25 | ¥78.25720 | ¥1,956.43 |
100 | ¥72.38930 | ¥7,238.93 |
250 | ¥64.56376 | ¥16,140.94 |
500 | ¥60.65088 | ¥30,325.44 |
1,000 | ¥53.60753 | ¥53,607.53 |