8018-6005 | |
---|---|
DigiKey Part Number | 8018-6005-ND |
Manufacturer | |
Manufacturer Product Number | 8018-6005 |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 8018-6005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.27000 | ¥336.27 |
10 | ¥294.45300 | ¥2,944.53 |
25 | ¥281.72440 | ¥7,043.11 |
50 | ¥272.63780 | ¥13,631.89 |
100 | ¥263.54950 | ¥26,354.95 |
300 | ¥249.00913 | ¥74,702.74 |