8018-6061 | |
---|---|
DigiKey Part Number | 8018-6061-ND |
Manufacturer | |
Manufacturer Product Number | 8018-6061 |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.73000 | ¥250.73 |
10 | ¥238.59300 | ¥2,385.93 |